Special Purpose Amplifiers
VCA810ID
SP Amp Variable Gain Amp Single ±5.5V 8-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
SVHC
Yes
Automotive
No
PPAP
No
Type
Variable Gain Amplifier
Number of Elements per Chip
3
Number of Channels
1
Minimum CMRR Range (dB)
85 to 95
Minimum CMRR (dB)
85
Minimum PSRR (dB)
75
Typical Output Current (mA)
60@±5V
Maximum Input Offset Voltage (mV)
0.25@±5V
Maximum Operating Supply Voltage (V)
±5.5
Maximum Supply Voltage Range (V)
10 to 15
Minimum Dual Supply Voltage (V)
±4
Typical Dual Supply Voltage (V)
±5
Maximum Dual Supply Voltage (V)
±5.5
Maximum Input Bias Current (uA)
10@±5V
Maximum Input Resistance (MOhm)
1(Typ)@±5V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Power Supply Type
Dual
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

