Arrow Electronic Components Online
VCA2615RGZR|TI|simage
VCA2615RGZR|TI|limage
Special Purpose Amplifiers

VCA2615RGZR

SP Amp Variable Gain Amp Dual 5.25V 48-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Variable Gain Amplifier
  • Number of Elements per Chip
    2
  • Number of Channels per Chip
    2
  • Maximum Operating Supply Voltage (V)
    5.25
  • Maximum Supply Voltage Range (V)
    <5
  • Minimum Single Supply Voltage (V)
    4.75
  • Typical Single Supply Voltage (V)
    5
  • Maximum Single Supply Voltage (V)
    5.25
  • Maximum Input Resistance (MOhm)
    0.1(Typ)@5V
  • Maximum Power Dissipation (mW)
    350
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Power Supply Type
    Single
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    7.15(Max)
  • Package Length
    7.15(Max)
  • PCB changed
    48
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    48
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources