Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.10.50
Automotive
No
PPAP
No
Type
Uni-Color
Category
LED Based
Color
Green
Number of LEDs
1
Lens Shape Type
Circular
Typical Intensity
10000mcd
Peak Wavelength (nm)
515
Viewing Angle (°)
40
Rated Current (mA)
15
Rated Voltage (V)
24
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
High Brightness
Yes
Packaging
Bag
Diameter
9.6
Mounting
Panel
Package Height
24

