Reduced Price
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.10.50
Automotive
No
PPAP
No
Color
White
Typical Intensity
500mcd
Viewing Angle (°)
30
Packaging
Bag
Diameter
5.5
Mounting
Panel
Package Length
20(Max)

