Arrow Electronic Components Online
VC1511A35UR3|VCC|simage
VC1511A35UR3|VCC|limage
LED Modules

VC1511A35UR3

LED Modules Uni-Color Red 630nm Bag

VCC (Visual Communications Company, LLC)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    LED Based
  • Color
    Red
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Intensity
    230mcd
  • Peak Wavelength (nm)
    630
  • Viewing Angle (°)
    20
  • Rated Current (mA)
    10
  • Rated Voltage (V)
    24
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • High Brightness
    No
  • Packaging
    Bag
  • Diameter
    5.5
  • Mounting
    Panel
  • Package Length
    20(Max)

Documentation and Resources

Datasheets
Design resources