Arrow Electronic Components Online
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.10.50
  • Automotive
    No
  • PPAP
    No
  • Color
    Red
  • Typical Intensity
    280mcd
  • Peak Wavelength (nm)
    630
  • Viewing Angle (°)
    20
  • Typical Forward Voltage (V)
    12
  • Packaging
    Bag
  • Diameter
    5.5
  • Mounting
    Panel
  • Package Length
    20(Max)

Documentation and Resources

Datasheets
Design resources