Varistors
VC120618D400RP
Var MLV 13VAC/18VDC 150A 25.5V 1206 SMD T/R
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
No
PPAP
No
Technology
Multilayer
Varistor Voltage (V)
25.5
Maximum AC Voltage Rating (V)
13
Maximum DC Voltage Rating (V)
18
Maximum Clamping Voltage (V)
42
Tolerance Voltage
10%
Clamping Current (A)
1
Maximum Surge Current (A)
150
Capacitance Value
900
Maximum Energy Rating (J)
0.4
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Size Code
1206
Packaging
Tape and Reel
Product Length (mm)
3.2
Product Depth (mm)
1.6
Product Height (mm)
1.02
Mounting
Surface Mount
Order Quantity

