Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
No
PPAP
No
Technology
Multilayer
Varistor Voltage (V)
34.5
Maximum AC Voltage Rating (V)
18
Maximum DC Voltage Rating (V)
26
Maximum Clamping Voltage (V)
60
Tolerance Voltage
10%
Clamping Current (A)
1
Maximum Surge Current (A)
30
Capacitance Value
120
Maximum Energy Rating (J)
0.1
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Size Code
0805
Packaging
Tape and Reel
Product Length (mm)
2.01
Product Depth (mm)
1.25
Product Height (mm)
1.02
Mounting
Surface Mount
Order Quantity

