Varistors
VC080518C400RP
Var MLV 13VAC/18VDC 100A 25.5V 0805 SMD T/R
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Technology
Multilayer
Varistor Voltage (V)
25.5
Maximum AC Voltage Rating (V)
13
Maximum DC Voltage Rating (V)
18
Maximum Clamping Voltage (V)
42
Tolerance Voltage
10%
Clamping Current (A)
1
Maximum Surge Current (A)
100
Capacitance Value
550
Energy (J)
0.3
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Size Code
0805
Packaging
Tape and Reel
Product Length (mm)
2.01
Product Depth (mm)
1.25
Product Height (mm)
1.02
Length Tolerance (mm)
±0.2
Depth Tolerance (mm)
±0.2
Mounting
Surface Mount

