Arrow Electronic Components Online
VC080514A300TP|KYOCERAAVX|simage
VC080514A300TP|KYOCERAAVX|limage
Varistors

VC080514A300TP

Var MLV 10VAC/14VDC 40A 18.5V 0805 SMD T/R

KYOCERA AVX Components Corporation
Datasheets 


Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Technology
    Multilayer
  • Varistor Voltage (V)
    18.5
  • Maximum AC Voltage Rating (V)
    10
  • Maximum DC Voltage Rating (V)
    14
  • Maximum Clamping Voltage (V)
    32
  • Voltage Tolerance
    12%
  • Clamping Current (A)
    1
  • Maximum Surge Current (A)
    40
  • Capacitance Value
    325
  • Maximum Energy Rating (J)
    0.1
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Case Code
    0805
  • Packaging
    Tape and Reel
  • Product Length (mm)
    2.01
  • Product Depth (mm)
    1.25
  • Product Height (mm)
    1.02
  • Mounting
    Surface Mount
  • Family/Series
    VC
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    10000
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources