Arrow Electronic Components Online
VC080505C150RP|KYOCERAAVX|simage
VC080505C150RP|KYOCERAAVX|limage
Varistors

VC080505C150RP

Var MLV 4VAC/5.6VDC 120A 8.5V 0805 SMD T/R

KYOCERA AVX Components Corporation
Datasheets 


Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Technology
    Multilayer
  • Varistor Voltage (V)
    8.5
  • Maximum AC Voltage Rating (V)
    4
  • Maximum DC Voltage Rating (V)
    5.6
  • Maximum Clamping Voltage (V)
    18
  • Tolerance Voltage
    20%
  • Clamping Current (A)
    1
  • Maximum Surge Current (A)
    120
  • Capacitance Value
    3000
  • Maximum Energy Rating (J)
    0.3
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Size Code
    0805
  • Packaging
    Tape and Reel
  • Product Length (mm)
    2.01
  • Product Depth (mm)
    1.25
  • Product Height (mm)
    1.02
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources