Arrow Electronic Components Online
VC820EACKAAN29M4912000|MICROCHP|limage
VC820EACKAAN29M4912000|MICROCHP|simage
SMD Crystal Oscillators

VC-820-EAC-KAAN-29M4912000

Oscillator XO 29.4912MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin VDFN SMD T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Crystal Oscillator
  • Standard Frequency (MHz)
    29.4912
  • Frequency Stability (ppm)
    ±50
  • Load Capacitance (pF)
    15
  • Maximum Symmetry (%)
    55
  • Output Level
    CMOS
  • Minimum Operating Supply Voltage (V)
    3.15
  • Maximum Operating Supply Voltage (V)
    3.45
  • Typical Operating Supply Voltage (V)
    3.3
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Package Height
    1.2(Max)
  • Package Width
    2.5
  • Package Length
    3.2
  • PCB changed
    4
  • Standard Package Name
    DFN
  • Supplier Package
    VDFN
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources