Arrow Electronic Components Online
VC143421180|VOLEX|simage
VC143421180|VOLEX|limage
Cable Assembly AC Power

VC-1434-21-180

Cable Assembly 1.8m AS3112 to C5 3 to 3 POS F-M 18AWG

Volex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    VC-1434-21-180
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Length (m)
    1.8
  • Wire Size (AWG)
    18
  • Connector Type A
    AS3112
  • Connector Type B
    C5
  • Gender
    F-M
  • Number of Contacts
    3 to 3
  • Connector Orientation
    Straight to Straight
  • Maximum Current Rating (A)
    2.5
  • Maximum Voltage Rating (VAC)
    250V
  • Jacket Material
    Polyvinyl Chloride
  • Jacket Color
    Black

Documentation and Resources

Datasheets
Design resources