Cable Assembly AC Power
VC-1034-21-180
Cable Assembly Power Cord 1.8m Power to Power 2 to 3 POS M-F Carton
VolexProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Cable Length (m)
1800
Jacket Color
Black