Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Diode Array
Configuration
Quad
Direction Type
Uni-Directional
Number of Elements per Chip
4
Maximum Working Voltage (V)
5.5
Maximum Clamping Voltage (V)
22
Maximum Reverse Leakage Current (uA)
0.1
Peak Pulse Power Dissipation (W)
246@8/20us
Capacitance Value (pF)
2.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.6(Max)
Package Width
1.65(Max)
Package Length
1.65(Max)
PCB changed
6
Supplier Package
LLP-75 EP
Pin Count
6

