Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
Zener
Configuration
Quad
Direction Type
Uni-Directional|Bi-Directional
Number of Elements per Chip
4
Maximum Working Voltage (V)
5
Minimum Breakdown Voltage (V)
6.9
Maximum Clamping Voltage (V)
19
Maximum Peak Pulse Current (A)
3@8/20us
Maximum Reverse Leakage Current (uA)
0.1
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
57
Capacitance Value (pF)
1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.37
Package Width
1.05(Max)
Package Length
1.05(Max)
PCB changed
4
Standard Package Name
LLP
Supplier Package
LLP EP
Pin Count
4
Lead Shape
No Lead

