Arrow Electronic Components Online
VBUS054BHSFGS08|VISHAY|limage
VBUS054BHSFGS08|VISHAY|simage
ESD Suppressors

VBUS054B-HSF-GS08

ESD Suppressor Diode Array Uni-Dir 5V 6-Pin LLP-75 T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Diode Array
  • Configuration
    Quad
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    4
  • Maximum Working Voltage (V)
    5
  • Minimum Breakdown Voltage (V)
    6.3
  • Maximum Breakdown Voltage (V)
    8
  • Maximum Clamping Voltage (V)
    15
  • Maximum Peak Pulse Current (A)
    10@8/20us
  • Maximum Reverse Leakage Current (uA)
    0.1
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    200@8/20us
  • Capacitance Value (pF)
    1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Fail Safe Protection
    No
  • Mounting
    Surface Mount
  • Package Height
    0.6(Max)
  • Package Width
    1.65(Max)
  • Package Length
    1.65(Max)
  • PCB changed
    6
  • Supplier Package
    LLP-75
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources