Arrow Electronic Components Online
VBT6045CBPE34W|VISHAY|limage
VBT6045CBPE34W|VISHAY|simage
정류기

VBT6045CBP-E3/4W

Diode Schottky 45V 60A 3-Pin(2+Tab) TO-263AB Tube

Vishay
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant with Exemption
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    EA
  • SVHC
    Yes
  • SVHC 기준 초과
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Configuration
    Dual Common Cathode
  • Peak Reverse Repetitive Voltage (V)
    45
  • Maximum Continuous Forward Current (A)
    60
  • Peak Non-Repetitive Forward Surge Current (A)
    320
  • Maximum Forward Voltage (V)
    0.64@30A
  • Peak Reverse Current (uA)
    3000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Supplier Temperature Grade
    Commercial
  • Mounting
    Surface Mount
  • Package Height
    4.83(Max)
  • Package Width
    9.14(Max)
  • Package Length
    10.45(Max)
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-263AB
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources