Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Schottky Diode
Configuration
Dual Common Cathode
Peak Reverse Repetitive Voltage (V)
45
Maximum Continuous Forward Current (A)
40
Peak Non-Repetitive Forward Surge Current (A)
240
Maximum Forward Voltage (V)
0.58@20A
Peak Reverse Current (uA)
3000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Supplier Temperature Grade
Commercial
Mounting
Surface Mount
Package Height
4.83(Max)
Package Width
9.14(Max)
Package Length
10.45(Max)
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-263AB
Pin Count
3
Lead Shape
Gull-wing

