Arrow Electronic Components Online
VBT2045CBPE38W|VISHAY|simage
VBT2045CBPE38W|VISHAY|limage
Rectifiers

VBT2045CBP-E3/8W

Diode Schottky 45V 20A 3-Pin(2+Tab) TO-263AB T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Configuration
    Dual Common Cathode
  • Peak Reverse Repetitive Voltage (V)
    45
  • Maximum Continuous Forward Current (A)
    20
  • Peak Non-Repetitive Forward Surge Current (A)
    160
  • Maximum Forward Voltage (V)
    0.58@10A
  • Peak Reverse Current (uA)
    2000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Commercial
  • Mounting
    Surface Mount
  • Package Height
    4.83(Max)
  • Package Width
    9.14(Max)
  • Package Length
    10.45(Max)
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-263AB
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources