Arrow Electronic Components Online
VBO2516AO2|LTLFUWIC|simage
VBO2516AO2|LTLFUWIC|limage
Bridge Rectifiers

VBO25-16AO2

Diode Rectifier Bridge Single 1.6KV 40A 4-Pin FO-A

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Bridge Type
    Single Phase
  • Diode Type
    Standard Recovery Rectifier
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    1600
  • Peak Average Forward Current (A)
    40
  • Peak Non-Repetitive Forward Surge Current (A)
    390
  • Maximum Forward Voltage (V)
    1.36@55A
  • Peak Reverse Current (uA)
    300
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Screw
  • Package Height
    14.5
  • Package Width
    28.9
  • Package Length
    28.9
  • PCB changed
    4
  • Supplier Package
    FO-A
  • Pin Count
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources