Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Bridge Type
Single Phase
Diode Type
Fast Recovery Rectifier
Configuration
Single
Peak Reverse Repetitive Voltage (V)
600
Peak Average Forward Current (A)
27
Peak Non-Repetitive Forward Surge Current (A)
50
Maximum Forward Voltage (V)
2.09@10A
Peak Reverse Current (uA)
60
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Screw
Package Height
9
Package Width
30.3
Package Length
47
PCB changed
4
Supplier Package
ECO-PAC 1
Pin Count
4
We don't have prices now, please check later.
Order Quantity

