Arrow Electronic Components Online
VBE10006NO7|LTLFUWIC|simage
VBE10006NO7|LTLFUWIC|limage
Bridge Rectifiers

VBE100-06NO7

Rectifier Bridge Diode Single 600V 100A 6-Pin ECO-PAC 2

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Bridge Type
    Single Phase
  • Diode Type
    Fast Recovery Rectifier
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    600
  • Peak Average Forward Current (A)
    100
  • Peak Non-Repetitive Forward Surge Current (A)
    650
  • Maximum Forward Voltage (V)
    2.04@60A
  • Peak Reverse Current (uA)
    100
  • Peak Reverse Recovery Time (ns)
    35(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Screw
  • Package Height
    9 mm
  • Package Width
    34.3 mm
  • Package Length
    51 mm
  • PCB changed
    6
  • Supplier Package
    ECO-PAC 2
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources