Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
G-Force Datalogger
Style
Handheld
Low Battery Indication
No
Interface Type
USB
Battery Voltage Rating (V)
3.6
Product Weight (g)
20
Dimensions (mm)
95x28x21

