Switch Limit
VB-2121
Switch Limit N.O./N.C. SPDT Bevel Plunger Screw Mount 10A 250VAC 250VDC Linear Conduit
OmronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.55
Automotive
No
PPAP
No
Type
Multiple
Actuator Style
Bevel Plunger
Device Type
Linear
Switch Configuration
N.O./N.C.
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
10@250VAC
Maximum AC Voltage Rating (V)
250
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
15
Dielectric Strength
1000VAC
Electrical Life (Cycles)
300000
Mechanical Life (Cycles)
5000000
Operating Speed
0.5m/s
Mounting
Screw Mount
Termination Style
Conduit
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
80

