DC to DC Converter and Switching Regulator Module
VAWQ6-Q24-S5H
Module DC-DC 24VIN 1-OUT 5V 1A 5W 10-Pin DIP
CUI IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
9
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
36
Output Voltage (V)
5
Output Current (A)
1
Output Power (W)
5
Minimum Isolation Voltage
3000VDC
Maximum Switching Frequency (kHz)
200(Min)
Switching Regulator
Yes
Load Regulation
0.5%
Line Regulation
0.5%
Efficiency (%)
78(Typ)
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
95
Output Type
Fixed
Mounting
Through Hole
Package Height
10.2
Package Width
20.3
Package Length
31.8
PCB changed
10
Standard Package Name
DIP
Supplier Package
DIP
Pin Count
10
Lead Shape
Through Hole
We don't have prices now, please check later
Order Quantity

