Arrow Electronic Components Online
VAWQ12Q24S5|CUI|simage
VAWQ12Q24S5|CUI|limage
DC to DC Converter and Switching Regulator Module

VAWQ12-Q24-S5

Module DC-DC 24VIN 1-OUT 5V 3.4A 12W 8-Pin DIP Module

CUI Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    9
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    5
  • Output Current (A)
    3.4
  • Output Power (W)
    12
  • Minimum Isolation Voltage
    1500VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    450
  • Switching Regulator
    Yes
  • Load Regulation
    1.5%
  • Line Regulation
    0.5%
  • Efficiency (%)
    86(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • Product Weight (g)
    14
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    10.8
  • Package Width
    20
  • Package Length
    32
  • PCB changed
    8
  • Supplier Package
    DIP Module
  • Pin Count
    8

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources