Arrow Electronic Components Online
VAT2S5D12SMTTR|CUI|simage
VAT2S5D12SMTTR|CUI|limage
DC to DC Converter and Switching Regulator Module

VAT2-S5-D12-SMT-TR

Module DC-DC 5VIN 2-OUT -12V/12V -0.083A/0.083A 2W 12-Pin SMD T/R

CUI Inc
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Obsolete
  • Codice HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Up|Step Down|Non-Inverting|Inverting
  • Number of Outputs
    2
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    4.5
  • Typical Input Voltage (V)
    5
  • Maximum Input Voltage (V)
    5.5
  • Output Voltage (V)
    12|-12
  • Output Current (A)
    0.083|-0.083
  • Output Power (W)
    2
  • Minimum Isolation Voltage
    1000VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    70(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    10%
  • Line Regulation
    1.2%
  • Efficiency (%)
    84(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Weight (g)
    2.1
  • Output Type
    Fixed
  • Mounting
    Surface Mount
  • Package Height
    5.75
  • Package Width
    12.7
  • Package Length
    17.78
  • PCB changed
    12
  • Supplier Package
    SMD
  • Pin Count
    12
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources