Embedded System Development Boards and Kits
VARSTKMX7ELO
VAR-SOM-MX7 1024R_8N_AC_EC1_EC2_TP_WB_CT System on Module - SOM Starter Kit 1000MHz CPU 1GB RAM 8GB eMMC Flash Linux
VarisciteProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Starter Kit
Supported Device
VAR-SOM-MX7 1024R_8N_AC_EC1_EC2_TP_WB_CT
Supported Device Technology
System on Module - SOM
RAM Size
1GB
Program Memory Size
8GB
Program Memory Type
eMMC Flash
USB
4
Ethernet
3
I2C
1
CAN
1
SPI
1
UART
2
ADC
2
Display Interface
DSI/LVDS
Display Type
LCD
Operating Systems
Linux
PC Card Interface
micro SD
JTAG Support
No
Audio Interfaces
Yes
Main Program Memory Type
Flash
Linux
Linux
Daughter Cards
Yes

