Embedded System Development Boards and Kits
VAR-STK-MX6_V2_LO
VAR-SOM-MX6 System on Module - SOM Starter Kit 1000000MHz CPU 1GB RAM 512MB/8GB eMMC Flash/NAND Flash Linux
VarisciteProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Starter Kit
Supported Device
VAR-SOM-MX6
Supported Device Technology
System on Module - SOM
RAM Size
1GB
Program Memory Size
512MB/8GB
Program Memory Type
eMMC Flash/NAND Flash
USB
3
RS232
1
Ethernet
1
SATA
1
UART
2
Display Interface
HDMI/LVDS
Display Type
LCD
Operating Systems
Linux
PC Card Interface
SD/SIM
JTAG Support
Yes
Audio Interfaces
Yes
Main Program Memory Type
Flash
Linux
Linux
Daughter Cards
Yes

