Arrow Electronic Components Online
VARDVKMX6V2PROAO|VARISCIT|simage
VARDVKMX6V2PROAO|VARISCIT|limage
Embedded System Development Boards and Kits

VAR-DVK-MX6_V2-PRO_AO

VAR-SOM-MX6 System on Module - SOM Evaluation Kit 1000000MHz CPU 1GB RAM 512MB/8GB eMMC Flash/NAND Flash Android

Variscite
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Kit
  • Supported Device
    VAR-SOM-MX6
  • Supported Device Technology
    System on Module - SOM
  • RAM Size
    1GB
  • Program Memory Size
    512MB/8GB
  • Program Memory Type
    eMMC Flash/NAND Flash
  • USB
    3
  • RS232
    1
  • Ethernet
    1
  • SATA
    1
  • UART
    2
  • Display Interface
    HDMI/LVDS
  • Display Type
    LCD
  • Operating Systems
    Android
  • PC Card Interface
    SD/SIM
  • JTAG Support
    Yes
  • Audio Interfaces
    Yes
  • Main Program Memory Type
    Flash
  • Android
    Android
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources