Arrow Electronic Components Online
VAOSSP4RGB4|VCC|simage
VAOSSP4RGB4|VCC|limage
LEDs

VAOS-SP4RGB4

LED Tri-Color Blue/Green/Red 468nm/518nm/632nm 4-Pin PLCC T/R

VCC (Visual Communications Company, LLC)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.10.50
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Tri-Color
  • Category
    Chip LED
  • Color
    Blue/Green/Red
  • Number of LEDs
    3
  • LED Material
    InGaN/InGaN/AlGaInP
  • Lens Shape Type
    Circular
  • Lens Appearance
    Colorless Non Diffused
  • Mounting Orientation
    Top Mount
  • Typical Intensity
    180mcd(Max)|450mcd(Max)|285mcd(Max)
  • Dominant Wavelength (nm)
    475(Max)/530(Max)/631(Max)
  • Peak Wavelength (nm)
    468/518/632
  • Viewing Angle (°)
    120
  • Maximum Forward Current (mA)
    25
  • Test Current (mA)
    20
  • Maximum Forward Voltage (V)
    3.95/3.95/2.4
  • Reverse Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    110/110/120
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • Supplier Color
    Blue/Green/Red
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    3.2
  • Package Length
    2.8
  • PCB changed
    4
  • Standard Package Name
    LCC
  • Supplier Package
    PLCC
  • Pin Count
    4
  • Lead Shape
    J-Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources