Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.40
Automotive
No
PPAP
No
Type
Roller Leaf Spring
Switch Type
Snap Action Switch
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
80

