Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Technology
Metal Oxide
Varistor Voltage (V)
90.2
Maximum AC Voltage Rating (V)
50
Maximum DC Voltage Rating (V)
68
Maximum Clamping Voltage (V)
145
Clamping Current (A)
100
Maximum Surge Current (A)
6500
Capacitance Value
7000
Energy (J)
25
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Diameter (mm)
23
Product Depth (mm)
5.6
Product Height (mm)
26.5
Lead Style
Radial
Mounting
Through Hole
Terminal Pitch (mm)
8.5

