Arrow Electronic Components Online
V80212MS02Q|CKCOMP|simage
V80212MS02Q|CKCOMP|limage
Switch Slide

V80212MS02Q

Switch Slide ON ON DPDT Screwdriver 10A 250VAC 30VDC PC Pins Thru-Hole Bulk

C&K
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Power and Line Voltage Select
  • Actuator Style
    Screwdriver
  • Pole Throw Configuration
    DPDT
  • Switch Configuration
    ON ON
  • Maximum Current Rating (A)
    10@125VAC
  • Dielectric Strength
    1000Vrms
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    <10
  • Electrical Life (Cycles)
    10000
  • Actuator Color
    Red
  • Actuator Length (mm)
    0
  • Number of Rows
    2
  • Row Spacing (mm)
    8
  • Mounting
    Through Hole
  • Termination Style
    PC Pins
  • Number of Terminals
    6
  • Terminal Length (mm)
    5.47
  • Terminal Pitch (mm)
    8.8
  • Housing Material
    Nylon 6/6
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Body Length (mm)
    26.19
  • Body Depth (mm)
    16.51
  • Body Height (mm)
    14.73
  • Product Length (mm)
    26.19
  • Product Depth (mm)
    16.51
  • Product Height (mm)
    15.75

Documentation and Resources

Datasheets
Design resources