DC to DC Converter and Switching Regulator Module
V78E09-500-SMT-TR
Module DC-DC 24VIN 1-OUT 9V 0.5A 4.5W 8-Pin SMD Module T/R
CUI IncProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Non-Isolated
Minimum Input Voltage (V)
12
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
36
Output Voltage (V)
9
Output Current (A)
0.5
Output Power (W)
4.5
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
700(Typ)
Switching Regulator
Yes
Load Regulation
0.6%
Line Regulation
0.4%
Efficiency (%)
93(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Product Weight (g)
1.5
Output Type
Fixed
Mounting
Surface Mount
Package Height
8
Package Width
8.5
Package Length
15.24
PCB changed
8
Supplier Package
SMD Module
Pin Count
8

