Arrow Electronic Components Online
V78E051000SMTTR|CUI|simage
V78E051000SMTTR|CUI|limage
DC to DC Converter and Switching Regulator Module

V78E05-1000-SMT-TR

Module DC-DC 24VIN 1-OUT 5V 1A 5W 8-Pin SMD Module T/R

CUI Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Non-Isolated
  • Minimum Input Voltage (V)
    8
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    5
  • Output Current (A)
    1
  • Output Power (W)
    5
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    520(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    0.6%
  • Line Regulation
    0.4%
  • Efficiency (%)
    93(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Product Weight (g)
    1.7
  • Output Type
    Fixed
  • Mounting
    Surface Mount
  • Package Height
    8
  • Package Width
    8.5
  • Package Length
    15.24
  • PCB changed
    8
  • Supplier Package
    SMD Module
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources