Arrow Electronic Components Online
V78031000|CUI|simage
V78031000|CUI|limage
DC to DC Converter and Switching Regulator Module

V7803-1000

Module DC-DC 24VIN 1-OUT 3.3V 1A 3.3W 3-Pin SIP

CUI Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Non-Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    4.75
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    28
  • Output Voltage (V)
    3.3
  • Output Current (A)
    1
  • Output Power (W)
    3.3
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    280 to 450
  • Switching Regulator
    Yes
  • Load Regulation
    0.6%
  • Line Regulation
    0.4%
  • Efficiency (%)
    90
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    3.7
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    17.5
  • Package Width
    9
  • Package Length
    11.5
  • PCB changed
    3
  • Standard Package Name
    SIP
  • Supplier Package
    SIP
  • Pin Count
    3
  • Lead Shape
    Through Hole

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources