Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.40.00
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
1200
Maximum AC Voltage Rating (V)
750
Maximum DC Voltage Rating (V)
970
Maximum Clamping Voltage (V)
2000
Clamping Current (A)
200
Maximum Surge Current (A)
40000
Capacitance Value
1800
Maximum Energy Rating (J)
1050
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Length (mm)
60.3
Product Depth (mm)
46.8
Product Height (mm)
41
Lead Style
Solder Lug
Mounting
Bolt Down
Order Quantity

