Arrow Electronic Components Online
V7477XC|ASSMANN|simage
V7477XC|ASSMANN|limage
Heat Sinks

V7477XC

Heat Sink Passive Vertical Thru-Hole Aluminum 6063-T5 11°C/W Black Anodized

Assmann WSW components, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.90.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Passive
  • Material
    Aluminum 6063-T5
  • Thermal Resistance
    11
  • Fin Style
    Vertical
  • Finish
    Black Anodized
  • Mounting
    Through Hole
  • Product Length (mm)
    34.92
  • Product Depth (mm)
    12.7
  • Product Height (mm)
    38.1

Documentation and Resources

Datasheets
Design resources