Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Terminal Block
Number of Contacts
3
Number of Rows
1
Terminal Pitch (mm)
5.08
Number of Circuits
3
Maximum Current Rating (A)
10
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
115
Mounting
Through Hole