Arrow Electronic Components Online
V702515000J0G|AMPHENOL|simage
V702515000J0G|AMPHENOL|limage
Connector Terminal Blocks

V702515000J0G

Pluggable socket (female header) 5.08mm pitch 2 position

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Contacts
    2
  • Number of Rows
    1
  • Terminal Pitch (mm)
    5.08
  • Number of Circuits
    2
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating
    300V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    115
  • Packaging
    Box
  • Housing Color
    Green

Documentation and Resources

Datasheets
Design resources