Arrow Electronic Components Online
Switch Snap Action

V7-7H25D8-263-1

Switch Snap Action N.O. SPST Simulated Roller Lever Quick Connect 1.11N Screw Mount

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.55
  • Automotive
    No
  • PPAP
    No
  • Switch Configuration
    N.O.
  • Actuator Style
    Simulated Roller Lever
  • Pole Throw Configuration
    SPST
  • Maximum Movement Differential (mm)
    1.27
  • Mounting
    Screw Mount
  • Termination Style
    Quick Connect
  • Body Orientation
    Straight
  • Operating Force (N)
    1.11

Documentation and Resources

Datasheets
Design resources