Switch Snap Action
V7-7H15D8-263-1
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Quick Connect 1.11N Screw Mount
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.55
Automotive
No
PPAP
No
Switch Configuration
N.O./N.C.
Actuator Style
Simulated Roller Lever
Pole Throw Configuration
SPDT
Maximum Movement Differential (mm)
1.27
Mounting
Screw Mount
Termination Style
Quick Connect
Body Orientation
Straight
Operating Force (N)
1.11