Switch Snap Action
V7-6B19D8-057
Switch Snap Action N.O./N.C. SPDT Lever 11A 277VAC 250VDC 248.57VA 0.54N Screw Mount Quick Connect
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Switch Configuration
N.O./N.C.
Actuator Style
Lever
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
11@277VAC
Maximum Power Rating (VA)
248.57
Maximum Movement Differential (mm)
2.54
Mounting
Screw Mount
Termination Style
Quick Connect
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
82
Operating Force (N)
0.54

