Switch Snap Action
V7-3E17D8
Switch Snap Action N.O./N.C. SPDT Pin Plunger 10A 277VAC 250VDC 248.57VA 0.49N Screw Mount Quick Connect
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.40
Automotive
No
PPAP
No
Switch Configuration
N.O./N.C.
Actuator Style
Pin Plunger
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
10@277VAC@(CSA/UL)
Maximum Power Rating (VA)
248.57@(CSA/UL)
Mechanical Life (Cycles)
10000000
Maximum Movement Differential (mm)
0.25
Mounting
Screw Mount
Termination Style
Quick Connect
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Body Length (mm)
28.96
Body Depth (mm)
10.16
Body Height (mm)
16.01
Operating Force (N)
0.49

