Arrow Electronic Components Online
V72B17D8|HONEYWEL|simage
V72B17D8|HONEYWEL|limage
Switch Snap Action

V7-2B17D8

Switch Snap Action N.O./N.C. SPDT Pin Plunger 11A 277VAC 250VDC 248.57VA 0.74N Screw Mount Quick Connect

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.40
  • Automotive
    No
  • PPAP
    No
  • Switch Configuration
    N.O./N.C.
  • Actuator Style
    Pin Plunger
  • Pole Throw Configuration
    SPDT
  • Maximum Current Rating (A)
    11@277VAC@(CSA/UL)
  • Maximum Power Rating (VA)
    248.57@(CSA/UL)
  • Mechanical Life (Cycles)
    10000000
  • Maximum Movement Differential (mm)
    0.25
  • Mounting
    Screw Mount
  • Termination Style
    Quick Connect
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Body Length (mm)
    28.96
  • Body Depth (mm)
    10.16
  • Body Height (mm)
    16.01
  • Operating Force (N)
    0.74

Documentation and Resources

Datasheets
Design resources