Arrow Electronic Components Online
V71Z20E9|HONEYWEL|simage
V71Z20E9|HONEYWEL|limage
Switch Snap Action

V7-1Z20E9

Switch Snap Action N.O. SPST Pin Plunger 25A 277VAC 1491.4VA 2.21N Screw Mount Quick Connect

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.40
  • Automotive
    No
  • PPAP
    No
  • Switch Configuration
    N.O.
  • Actuator Style
    Pin Plunger
  • Pole Throw Configuration
    SPST
  • Maximum Current Rating (A)
    25@277VAC@(CSA/UL)
  • Maximum Power Rating (VA)
    1491.4@(CSA/UL)
  • Mechanical Life (Cycles)
    10000000
  • Maximum Movement Differential (mm)
    0.25
  • Mounting
    Screw Mount
  • Termination Style
    Quick Connect
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Body Length (mm)
    28.96
  • Body Depth (mm)
    10.16
  • Body Height (mm)
    16.01
  • Operating Force (N)
    2.21

Documentation and Resources

Datasheets
Design resources