Switch Snap Action
V7-1X2AE9-048
Switch Snap Action N.O. SPST Lever 6A 125VAC 93.21VA 0.34N Screw Mount Quick Connect
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.55
Automotive
No
PPAP
No
Switch Configuration
N.O.
Actuator Style
Lever
Pole Throw Configuration
SPST
Maximum Current Rating (A)
6@125VAC
Maximum Power Rating (VA)
93.21
Mechanical Life (Cycles)
10000000
Maximum Movement Differential (mm)
1.37
Mounting
Screw Mount
Termination Style
Quick Connect
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
177
Operating Force (N)
0.34

