Arrow Electronic Components Online
V71C18E9022|HONEYWEL|simage
V71C18E9022|HONEYWEL|limage
Switch Snap Action

V7-1C18E9-022

Switch Snap Action N.O./N.C. SPDT Lever 15.1A 277VAC 250VDC 372.85VA 0.83N Screw Mount Quick Connect

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Switch Configuration
    N.O./N.C.
  • Actuator Style
    Lever
  • Pole Throw Configuration
    SPDT
  • Maximum Current Rating (A)
    15.1@277VAC
  • Maximum Power Rating (VA)
    372.85
  • Mechanical Life (Cycles)
    10000000
  • Maximum Movement Differential (mm)
    0.76
  • Mounting
    Screw Mount
  • Termination Style
    Quick Connect
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Operating Force (N)
    0.83
Order Quantity

Documentation and Resources

Datasheets
Design resources